
TX1314NLT | |
|---|---|
DigiKey Part Number | TX1314NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TX1314NLT |
Description | TRANSFORMER 1:1/1.26 1.2MH SMD |
Customer Reference | |
Detailed Description | 1.2mH T1/E1 (Single) Pulse Transformer 1:1/1.26 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transformer Type | T1/E1 (Single) | |
Inductance | 1.2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1/1.26 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.300" L x 0.276" W (7.62mm x 7.00mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.02 oz (0.57 g) |


