Image for TX1287T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX1287T

DigiKey Part Number
553-TX1287TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TX1287T
Description
PULSE XFMR 1CT:2.42CT TX/RX
Customer Reference
Detailed Description
Pulse Transformer 1CT:2.42CT Transmitter, 1CT:2.42CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Cut Tape (CT)
Part Status
Active
Transformer Type
-
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:2.42CT Transmitter, 1CT:2.42CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.505" L x 0.280" W (12.83mm x 7.11mm)
Height - Seated (Max)
0.245" (6.22mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.