
TX1267NLT | |
|---|---|
DigiKey Part Number | 553-3871-2-ND - Tape & Reel (TR) 553-3871-1-ND - Cut Tape (CT) 553-3871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX1267NLT |
Description | XFRMR 4PORT 1:2 1.2MH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2mH T1/E1 (Quad) Pulse Transformer 1:2 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TX1267NLT Models |
Category | Turns Ratio - Primary:Secondary 1:2 Transmitter, 1:1 Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 1.125" L x 0.485" W (28.58mm x 12.32mm) |
Part Status Active | Height - Seated (Max) 0.275" (6.99mm) |
Transformer Type T1/E1 (Quad) | Operating Temperature -40°C ~ 85°C |
Inductance 1.2mH | Weight 0.18 oz (5.13 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TX1267NL | Pulse Electronics | 0 | 553-3919-5-ND | 9,42192 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,75000 € | 12,75 € |
| 10 | 11,48900 € | 114,89 € |
| 25 | 11,01800 € | 275,45 € |
| 50 | 10,67280 € | 533,64 € |
| 100 | 10,33680 € | 1.033,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 9,51153 € | 5.706,92 € |
| Unit Price without VAT: | 12,75000 € |
|---|---|
| Unit Price with VAT: | 15,17250 € |


