
TX1262NL | |
|---|---|
DigiKey Part Number | TX1262NL-ND |
Manufacturer | |
Manufacturer Product Number | TX1262NL |
Description | XFRMR 4PORT 1:2 1.2MH SMD |
Customer Reference | |
Detailed Description | 1.2mH, 1.2mH T1/E1 (Quad) Pulse Transformer 1:2 Transmitter, 1:2 Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Transformer Type | T1/E1 (Quad) | |
Inductance | 1.2mH, 1.2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:2 Transmitter, 1:2 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.125" L x 0.485" W (28.58mm x 12.32mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.14 oz (3.99 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 495 | 4,81822 € | 2.385,02 € |
| Unit Price without VAT: | 4,81822 € |
|---|---|
| Unit Price with VAT: | 5,73368 € |

