Image for TX1252NL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX1252NL

DigiKey Part Number
TX1252NL-ND
Manufacturer
Manufacturer Product Number
TX1252NL
Description
XFRMR T1/CEPT/ISDN-PRI 1CT:1 T/H
Customer Reference
Detailed Description
1.2mH T1/E1 (Single) Pulse Transformer 1CT:1 Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1
Manufacturer
Pulse Electronics
Mounting Type
Through Hole
Packaging
Tube
Size / Dimension
0.500" L x 0.350" W (12.70mm x 8.89mm)
Part Status
Obsolete
Height - Seated (Max)
0.250" (6.35mm)
Transformer Type
T1/E1 (Single)
Operating Temperature
-40°C ~ 85°C
Inductance
1.2mH
Weight
0.07 oz (1.99 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.