1.2mH T1/E1 (Dual) Pulse Transformer 1CT:2CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX1193NLT

DigiKey Part Number
553-TX1193NLTTR-ND - Tape & Reel (TR)
553-TX1193NLTCT-ND - Cut Tape (CT)
553-TX1193NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TX1193NLT
Description
MODULE 1CT:2CT 1.2MH SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.2mH T1/E1 (Dual) Pulse Transformer 1CT:2CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TX1193NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
T1/E1 (Dual)
Inductance
1.2mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:2CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.690" L x 0.480" W (17.53mm x 12.20mm)
Height - Seated (Max)
0.227" (5.76mm)
Operating Temperature
-40°C ~ 85°C
Weight
0.14 oz (3.99 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 747
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,55000 €13,55 €
1012,21300 €122,13 €
2511,71120 €292,78 €
5011,34380 €567,19 €
10010,98650 €1.098,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30010,44057 €3.132,17 €
60010,10882 €6.065,29 €
Manufacturers Standard Package
Unit Price without VAT:13,55000 €
Unit Price with VAT:16,12450 €