Image for TX1192NL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX1192NL

DigiKey Part Number
TX1192NL-ND
Manufacturer
Manufacturer Product Number
TX1192NL
Description
MODULE 1CT:2.42CT 1.2MH SMD
Customer Reference
Detailed Description
1.2mH T1/E1 (Dual) Pulse Transformer 1CT:2.42CT Transmitter, 1CT:2.42CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:2.42CT Transmitter, 1CT:2.42CT Receiver
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tube
Size / Dimension
0.690" L x 0.480" W (17.53mm x 12.20mm)
Part Status
Obsolete
Height - Seated (Max)
0.227" (5.76mm)
Transformer Type
T1/E1 (Dual)
Operating Temperature
-40°C ~ 85°C
Inductance
1.2mH
Weight
0.14 oz (3.99 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.