1.2mH, 1.2mH T1/E1 (Dual) Pulse Transformer 1CT:2CT, 1CT:2CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX1188NL

DigiKey Part Number
553-TX1188NL-ND
Manufacturer
Manufacturer Product Number
TX1188NL
Description
XFRMR 1CT:2CT/1CT:2CT 1.2/1.2MH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2mH, 1.2mH T1/E1 (Dual) Pulse Transformer 1CT:2CT, 1CT:2CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:2CT, 1CT:2CT
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tube
Size / Dimension
0.505" L x 0.280" W (12.83mm x 7.11mm)
Part Status
Active
Height - Seated (Max)
0.245" (6.22mm)
Transformer Type
T1/E1 (Dual)
Operating Temperature
-40°C ~ 85°C
Inductance
1.2mH, 1.2mH
Weight
0.04 oz (1.14 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 398
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,91000 €4,91 €
104,43700 €44,37 €
404,16950 €166,78 €
804,04025 €323,22 €
1203,96633 €475,96 €
2803,81546 €1.068,33 €
5203,70838 €1.928,36 €
1.0003,59815 €3.598,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,91000 €
Unit Price with VAT:5,84290 €