
TX1089NL | |
|---|---|
DigiKey Part Number | 553-1668-5-ND |
Manufacturer | |
Manufacturer Product Number | TX1089NL |
Description | XFRMR 1CT:1CT/1CT:1CT 1.2/1.2MH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.2mH, 1.2mH T1/E1 (Dual) Pulse Transformer 1CT:1CT, 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TX1089NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | T1/E1 (Dual) | |
Inductance | 1.2mH, 1.2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT, 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.505" L x 0.280" W (12.83mm x 7.11mm) | |
Height - Seated (Max) | 0.245" (6.22mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.04 oz (1.14 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| 10 | 3,96000 € | 39,60 € |
| 40 | 3,72150 € | 148,86 € |
| 80 | 3,60638 € | 288,51 € |
| 120 | 3,54050 € | 424,86 € |
| 280 | 3,40618 € | 953,73 € |
| 520 | 3,31077 € | 1.721,60 € |
| 1.000 | 3,21250 € | 3.212,50 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,21220 € |

