
TPX2520LKTDRWH34L | |
|---|---|
DigiKey Part Number | 553-TPX2520LKTDRWH34LTR-ND - Tape & Reel (TR) 553-TPX2520LKTDRWH34LCT-ND - Cut Tape (CT) 553-TPX2520LKTDRWH34LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPX2520LKTDRWH34L |
Description | ANT LTE &N78 &N79 TRIPLEXER |
Customer Reference | |
Detailed Description | RF Triplexer 617MHz, 2.3GHz, 2.496GHz ~ 1.99GHz, 2.496GHz, 2.69GHz / 4.4GHz ~ 5GHz 1008 (2520 Metric), 9 PC Pad |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 617MHz, 2.3GHz, 2.496GHz ~ 1.99GHz, 2.496GHz, 2.69GHz / 4.4GHz ~ 5GHz |
Manufacturer Pulse Electronics | Low Band Attenuation (min / max dB) 25.00dB / - |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Band Attenuation (min / max dB) 17.00dB / - |
Part Status Obsolete | Mounting Type Surface Mount |
Type Triplexer | Package / Case 1008 (2520 Metric), 9 PC Pad |

