
TPX2520LKTCR0913L | |
|---|---|
DigiKey Part Number | 553-TPX2520LKTCR0913LTR-ND - Tape & Reel (TR) 553-TPX2520LKTCR0913LCT-ND - Cut Tape (CT) 553-TPX2520LKTCR0913LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPX2520LKTCR0913L |
Description | ANT LB &JB MB & HB-N79 TRIPLEXER |
Customer Reference | |
Detailed Description | RF Triplexer 698MHz ~ 960MHz / 2.496GHz, 3.3GHz, 3.8GHz, 4.4GHz ~ 2.69GHz, 3.8GHz, 4.2GHz, 5GHz 1008 (2520 Metric), 9 PC Pad |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 698MHz ~ 960MHz / 2.496GHz, 3.3GHz, 3.8GHz, 4.4GHz ~ 2.69GHz, 3.8GHz, 4.2GHz, 5GHz |
Manufacturer Pulse Electronics | Low Band Attenuation (min / max dB) 35.00dB / - |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Band Attenuation (min / max dB) 18.00dB / - |
Part Status Obsolete | Mounting Type Surface Mount |
Type Triplexer | Package / Case 1008 (2520 Metric), 9 PC Pad |

