
TPX2520LKTBR0914A | |
|---|---|
DigiKey Part Number | 553-TPX2520LKTBR0914ATR-ND - Tape & Reel (TR) 553-TPX2520LKTBR0914ACT-ND - Cut Tape (CT) 553-TPX2520LKTBR0914ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPX2520LKTBR0914A |
Description | TRIPLEXER 2520 LB/JB-MB/HB-5G TB |
Customer Reference | |
Detailed Description | RF Triplexer 698MHz ~ 960MHz / 2.496GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 4.9GHz ~ 5.85GHz 1008 (2520 Metric), 9 PC Pad |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 698MHz ~ 960MHz / 2.496GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 4.9GHz ~ 5.85GHz |
Manufacturer Pulse Electronics | Low Band Attenuation (min / max dB) 30.00dB / 48.40dB |
Series | High Band Attenuation (min / max dB) 30.00dB / 35.70dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Low Band / High Band) 10.0dB / 10.0dB |
Part Status Obsolete | Mounting Type Surface Mount |
Type Triplexer | Package / Case 1008 (2520 Metric), 9 PC Pad |

