
TPX2520LKTAR0924L | |
|---|---|
DigiKey Part Number | 553-TPX2520LKTAR0924LTR-ND - Tape & Reel (TR) 553-TPX2520LKTAR0924LCT-ND - Cut Tape (CT) 553-TPX2520LKTAR0924LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPX2520LKTAR0924L |
Description | ANT LB JB HB N78 5GHZ TRIPLEXER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Triplexer 915MHz ~ 960MHz / 5.15GHz ~ 5.925GHz 1008 (2520 Metric), 9 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Triplexer | |
Frequency Bands (Low / High) | 915MHz ~ 960MHz / 5.15GHz ~ 5.925GHz | |
Low Band Attenuation (min / max dB) | 12.00dB / 14.00dB | |
High Band Attenuation (min / max dB) | 19.00dB / 21.00dB | |
Return Loss (Low Band / High Band) | 10.0dB / 10.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric), 9 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,12917 € | 1.937,55 € |
| Unit Price without VAT: | 0,12917 € |
|---|---|
| Unit Price with VAT: | 0,15371 € |

