
TPX2012LL95R1525A | |
|---|---|
DigiKey Part Number | 553-TPX2012LL95R1525ATR-ND - Tape & Reel (TR) 553-TPX2012LL95R1525ACT-ND - Cut Tape (CT) 553-TPX2012LL95R1525ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPX2012LL95R1525A |
Description | TRIPLEXER SMD WLAN GNSS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Triplexer 1.57GHz ~ 1.61GHz / 4.9GHz ~ 5.95GHz 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 1.57GHz ~ 1.61GHz / 4.9GHz ~ 5.95GHz |
Manufacturer Pulse Electronics | Low Band Attenuation (min / max dB) 20.00dB / - |
Series | High Band Attenuation (min / max dB) 30.00dB / - |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Low Band / High Band) 10.0dB / 10.0dB |
Part Status Active | Mounting Type Surface Mount |
Type Triplexer | Package / Case 0805 (2012 Metric), 8 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,18720 € | 4,68 € |
| 100 | 0,17130 € | 17,13 € |
| 250 | 0,16148 € | 40,37 € |
| 500 | 0,15456 € | 77,28 € |
| 1.000 | 0,14803 € | 148,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11423 € | 456,92 € |
| 8.000 | 0,10958 € | 876,64 € |
| 12.000 | 0,10698 € | 1.283,76 € |
| 20.000 | 0,10384 € | 2.076,80 € |
| 28.000 | 0,10184 € | 2.851,52 € |
| 40.000 | 0,09978 € | 3.991,20 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

