
TPX2012LL90R1525A | |
|---|---|
DigiKey Part Number | 553-TPX2012LL90R1525ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPX2012LL90R1525A |
Description | TRIPLEXER 2.4GHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Triplexer 1.57GHz ~ 1.61GHz / 4.9GHz ~ 5.95GHz 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Triplexer | |
Frequency Bands (Low / High) | 1.57GHz ~ 1.61GHz / 4.9GHz ~ 5.95GHz | |
Low Band Attenuation (min / max dB) | 20.00dB / - | |
High Band Attenuation (min / max dB) | 30.00dB / - | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 8 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,06649 € | 1.329,80 € |
| 28.000 | 0,06467 € | 1.810,76 € |
| 100.000 | 0,06455 € | 6.455,00 € |
| Unit Price without VAT: | 0,06649 € |
|---|---|
| Unit Price with VAT: | 0,07912 € |

