
TPX2012LKTFR1525L | |
|---|---|
DigiKey Part Number | 553-TPX2012LKTFR1525LTR-ND - Tape & Reel (TR) 553-TPX2012LKTFR1525LCT-ND - Cut Tape (CT) 553-TPX2012LKTFR1525LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPX2012LKTFR1525L |
Description | TRIPLEXER 1.575/2.4/5GHZ TF |
Customer Reference | |
Detailed Description | RF Triplexer 1.559GHz ~ 1.606GHz / 4.9GHz ~ 5.1GHz, 5.15GHz ~ 5.95GHz 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 1.559GHz ~ 1.606GHz / 4.9GHz ~ 5.1GHz, 5.15GHz ~ 5.95GHz |
Manufacturer Pulse Electronics | Low Band Attenuation (min / max dB) 20.00dB / 29.09dB |
Series | High Band Attenuation (min / max dB) 32.00dB / 38.70dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Low Band / High Band) 10.0dB / 10.0dB |
Part Status Obsolete | Mounting Type Surface Mount |
Type Triplexer | Package / Case 0805 (2012 Metric) |

