
TC5G00 | |
|---|---|
DigiKey Part Number | 553-TC5G00TR-ND - Tape & Reel (TR) 553-TC5G00CT-ND - Cut Tape (CT) 553-TC5G00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC5G00 |
Description | LAN XFMR CHIP 1:1 5G SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 2.5G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Inductance 180µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.185" L x 0.126" W (4.70mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.124" (3.15mm) |
Transformer Type LAN 2.5G Base-T | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,42000 € | 4,20 € |
| 25 | 0,38800 € | 9,70 € |
| 50 | 0,36580 € | 18,29 € |
| 100 | 0,34480 € | 34,48 € |
| 250 | 0,31900 € | 79,75 € |
| 500 | 0,30078 € | 150,39 € |
| 1.000 | 0,28360 € | 283,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26743 € | 534,86 € |
| 4.000 | 0,25219 € | 1.008,76 € |
| 6.000 | 0,24369 € | 1.462,14 € |
| 10.000 | 0,23340 € | 2.334,00 € |
| 14.000 | 0,22687 € | 3.176,18 € |
| 20.000 | 0,22015 € | 4.403,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

