
TC5000P | |
|---|---|
DigiKey Part Number | 553-TC5000PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC5000P |
Description | TRANSFORMER LAN 5GB PHY POE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 5G Base-T, Power over Ethernet (PoE) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TC5000P Models |
Category | Inductance 180µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1:1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Size / Dimension 0.185" L x 0.134" W (4.70mm x 3.40mm) |
Part Status Active | Height - Seated (Max) 0.118" (3.00mm) |
Transformer Type LAN 5G Base-T, Power over Ethernet (PoE) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,96641 € | 3.865,64 € |
| Unit Price without VAT: | 0,96641 € |
|---|---|
| Unit Price with VAT: | 1,15003 € |

