
TC2G00 | |
|---|---|
DigiKey Part Number | 553-TC2G00TR-ND - Tape & Reel (TR) 553-TC2G00CT-ND - Cut Tape (CT) 553-TC2G00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC2G00 |
Description | LAN XFMR CHIP 1:1 2.5G SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 5G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 5G Base-T | |
Inductance | 180µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.185" L x 0.126" W (4.70mm x 3.20mm) | |
Height - Seated (Max) | 0.124" (3.15mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,41400 € | 4,14 € |
| 25 | 0,38280 € | 9,57 € |
| 50 | 0,36100 € | 18,05 € |
| 100 | 0,34030 € | 34,03 € |
| 250 | 0,31480 € | 78,70 € |
| 500 | 0,29682 € | 148,41 € |
| 1.000 | 0,27987 € | 279,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26390 € | 527,80 € |
| 4.000 | 0,24886 € | 995,44 € |
| 6.000 | 0,24048 € | 1.442,88 € |
| 10.000 | 0,23032 € | 2.303,20 € |
| 14.000 | 0,22387 € | 3.134,18 € |
| 20.000 | 0,21724 € | 4.344,80 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

