
TC1G00 | |
|---|---|
DigiKey Part Number | 553-TC1G00TR-ND - Tape & Reel (TR) 553-TC1G00CT-ND - Cut Tape (CT) 553-TC1G00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1G00 |
Description | LAN XFMR CHIP 1:1 1G SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 240µH LAN 1G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Inductance 240µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.185" L x 0.126" W (4.70mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.124" (3.15mm) |
Transformer Type LAN 1G Base-T | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,40000 € | 4,00 € |
| 25 | 0,37040 € | 9,26 € |
| 50 | 0,34920 € | 17,46 € |
| 100 | 0,32930 € | 32,93 € |
| 250 | 0,30460 € | 76,15 € |
| 500 | 0,28722 € | 143,61 € |
| 1.000 | 0,27081 € | 270,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25536 € | 510,72 € |
| 4.000 | 0,24081 € | 963,24 € |
| 6.000 | 0,23269 € | 1.396,14 € |
| 10.000 | 0,22287 € | 2.228,70 € |
| 14.000 | 0,21663 € | 3.032,82 € |
| 20.000 | 0,21021 € | 4.204,20 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |


