
TC10G001P | |
|---|---|
DigiKey Part Number | 553-TC10G001PTR-ND - Tape & Reel (TR) 553-TC10G001PCT-ND - Cut Tape (CT) 553-TC10G001PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC10G001P |
Description | LAN XFMR CHIP 1:1 10G POE 90W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100µH LAN 10G Base-T, Power Over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Inductance 100µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.181" L x 0.134" W (4.60mm x 3.40mm) |
Part Status Active | Height - Seated (Max) 0.165" (4.19mm) |
Transformer Type LAN 10G Base-T, Power Over Ethernet (PoE) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,54900 € | 5,49 € |
| 25 | 0,50800 € | 12,70 € |
| 50 | 0,47920 € | 23,96 € |
| 100 | 0,45170 € | 45,17 € |
| 250 | 0,41792 € | 104,48 € |
| 500 | 0,39406 € | 197,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,35902 € | 538,53 € |
| 3.000 | 0,33857 € | 1.015,71 € |
| 4.500 | 0,32716 € | 1.472,22 € |
| 7.500 | 0,31335 € | 2.350,12 € |
| 10.500 | 0,30458 € | 3.198,09 € |
| 15.000 | 0,29556 € | 4.433,40 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

