180µH LAN 1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC1000P

DigiKey Part Number
553-TC1000PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC1000P
Description
TRANSFORMER LAN 1GB PHY POE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
180µH LAN 1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TC1000P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
180µH
Manufacturer
Pulse Electronics
Turns Ratio - Primary:Secondary
1:1
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
0.185" L x 0.134" W (4.70mm x 3.40mm)
Part Status
Active
Height - Seated (Max)
0.118" (3.00mm)
Transformer Type
LAN 1000 Base-T, Power over Ethernet (PoE)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 5.975 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,93955 €3.758,20 €
Unit Price without VAT:0,93955 €
Unit Price with VAT:1,11806 €

Other Suppliers on DigiKey

5.975In Stock
Ships from WEC