
TC10000P | |
|---|---|
DigiKey Part Number | 553-TC10000PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC10000P |
Description | TRANSFORMER LAN 10GB PHY POE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 10G Base-T, Power over Ethernet (PoE) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TC10000P Models |
Category | Inductance 120µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1:1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Size / Dimension 0.185" L x 0.134" W (4.70mm x 3.40mm) |
Part Status Active | Height - Seated (Max) 0.120" (3.04mm) |
Transformer Type LAN 10G Base-T, Power over Ethernet (PoE) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,05975 € | 4.239,00 € |
| Unit Price without VAT: | 1,05975 € |
|---|---|
| Unit Price with VAT: | 1,26110 € |

