
TC1000 | |
|---|---|
DigiKey Part Number | 553-TC1000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC1000 |
Description | TRANSFORMER LAN 1GB PHY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200µH LAN 1000 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TC1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T | |
Inductance | 200µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.185" L x 0.134" W (4.70mm x 3.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,90322 € | 3.612,88 € |
| Unit Price without VAT: | 0,90322 € |
|---|---|
| Unit Price with VAT: | 1,07483 € |

