
T9030NL | |
|---|---|
DigiKey Part Number | 553-T9030NL-ND |
Manufacturer | |
Manufacturer Product Number | T9030NL |
Description | PULSE XFMR 1.2MH |
Customer Reference | |
Detailed Description | 1.2mH T1/E1 (Octal) Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transformer Type | T1/E1 (Octal) | |
Inductance | 1.2mH | |
ET (Volt-Time) | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.255" L x 0.712" W (31.88mm x 18.08mm) | |
Height - Seated (Max) | 0.305" (7.75mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |

