600µH T1/E1 (Quad) Pulse Transformer 1:2.42 Transmitter, 1:2.42 Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T9021NLT

DigiKey Part Number
553-T9021NLTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T9021NLT
Description
XFRMR 4PORT 1:2.42 0.6MH SMD
Customer Reference
Detailed Description
600µH T1/E1 (Quad) Pulse Transformer 1:2.42 Transmitter, 1:2.42 Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:2.42 Transmitter, 1:2.42 Receiver
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Cut Tape (CT)
Size / Dimension
1.125" L x 0.485" W (28.58mm x 12.32mm)
Part Status
Active
Height - Seated (Max)
0.285" (7.24mm)
Transformer Type
T1/E1 (Quad)
Operating Temperature
0°C ~ 70°C
Inductance
600µH
Weight
0.18 oz (5.13 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
126,65000 €26,65 €
1023,14000 €231,40 €
2522,20520 €555,13 €
Unit Price without VAT:26,65000 €
Unit Price with VAT:31,71350 €