
T9021NLT | |
|---|---|
DigiKey Part Number | 553-T9021NLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T9021NLT |
Description | XFRMR 4PORT 1:2.42 0.6MH SMD |
Customer Reference | |
Detailed Description | 600µH T1/E1 (Quad) Pulse Transformer 1:2.42 Transmitter, 1:2.42 Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Transformer Type | T1/E1 (Quad) | |
Inductance | 600µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:2.42 Transmitter, 1:2.42 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.125" L x 0.485" W (28.58mm x 12.32mm) | |
Height - Seated (Max) | 0.285" (7.24mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.18 oz (5.13 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,99000 € | 26,99 € |
| 10 | 23,43200 € | 234,32 € |
| 25 | 22,48480 € | 562,12 € |
| Unit Price without VAT: | 26,99000 € |
|---|---|
| Unit Price with VAT: | 32,11810 € |

