
T8119NLT | |
|---|---|
DigiKey Part Number | 553-T8119NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T8119NLT |
Description | CMC 800MA 2LN 1.8 KOHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.8 kOhms 800mA DCR 160mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.8 kOhms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 160mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.260" L x 0.248" W (6.60mm x 6.30mm) | |
Height (Max) | 0.161" (4.10mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 1,36289 € | 4.361,25 € |
| Unit Price without VAT: | 1,36289 € |
|---|---|
| Unit Price with VAT: | 1,62184 € |

