
T8116NL | |
|---|---|
DigiKey Part Number | 553-3280-5-ND |
Manufacturer | |
Manufacturer Product Number | T8116NL |
Description | CMC 470UH 700MA 2LN 800 OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 800 Ohms @ 100 MHz 700mA DCR 300mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 700mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 300mOhm |
Packaging Tube | Voltage Rating - DC 80V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.350" L x 0.248" W (8.90mm x 6.30mm) |
Impedance @ Frequency 800 Ohms @ 100 MHz | Height (Max) 0.161" (4.10mm) |
Inductance @ Frequency 470 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,63136 € | 1.136,45 € |
| Unit Price without VAT: | 0,63136 € |
|---|---|
| Unit Price with VAT: | 0,75132 € |

