2 Line Common Mode Choke Surface Mount 400mA DCR 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T8114NLT

DigiKey Part Number
553-3869-2-ND - Tape & Reel (TR)
553-3869-1-ND - Cut Tape (CT)
553-3869-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T8114NLT
Description
CMC 400MA 2LN SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 400mA DCR 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T8114NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
700mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.350" L x 0.248" W (8.90mm x 6.30mm)
Height (Max)
0.161" (4.10mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.520
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,27000 €1,27 €
101,04600 €10,46 €
250,96680 €24,17 €
500,91180 €45,59 €
1000,85960 €85,96 €
2500,79524 €198,81 €
5000,74986 €374,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.6000,67956 €1.087,30 €
3.2000,64092 €2.050,94 €
4.8000,61937 €2.972,98 €
8.0000,60242 €4.819,36 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €