4.7 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 400 Ohms @ 100 MHz 400mA DCR 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T8114ANL

DigiKey Part Number
553-3240-5-ND
Manufacturer
Manufacturer Product Number
T8114ANL
Description
CMC 4.7MH 400MA 2LN 400 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 400 Ohms @ 100 MHz 400mA DCR 800mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
400 Ohms @ 100 MHz
Inductance @ Frequency
4.7 mH @ 100 kHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
800mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
0°C ~ 70°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.350" L x 0.248" W (8.90mm x 6.30mm)
Height (Max)
0.161" (4.10mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,88000 €1,88 €
101,54300 €15,43 €
251,42720 €35,68 €
751,30013 €97,51 €
1501,22587 €183,88 €
3001,15597 €346,79 €
5251,10246 €578,79 €
1.0501,03969 €1.091,67 €
2.5500,96467 €2.459,91 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,88000 €
Unit Price with VAT:2,23720 €