
T8113NLT | |
|---|---|
DigiKey Part Number | 553-T8113NLTTR-ND - Tape & Reel (TR) 553-T8113NLTCT-ND - Cut Tape (CT) 553-T8113NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T8113NLT |
Description | CMC 2.2MH 500MA 2LN 700 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 500mA DCR 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T8113NLT Models |
Category | Current Rating (Max) 500mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 400mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.350" L x 0.248" W (8.90mm x 6.30mm) |
Number of Lines 2 | Height (Max) 0.161" (4.10mm) |
Impedance @ Frequency 700 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Inductance @ Frequency 2.2 mH @ 100 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,18000 € | 11,80 € |
| 25 | 1,09160 € | 27,29 € |
| 50 | 1,02920 € | 51,46 € |
| 100 | 0,97040 € | 97,04 € |
| 250 | 0,89776 € | 224,44 € |
| 500 | 0,84654 € | 423,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,76721 € | 1.227,54 € |
| 3.200 | 0,72360 € | 2.315,52 € |
| 4.800 | 0,69929 € | 3.356,59 € |
| 8.000 | 0,68964 € | 5.517,12 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

