
T8113NL | |
|---|---|
DigiKey Part Number | 553-3279-5-ND |
Manufacturer | |
Manufacturer Product Number | T8113NL |
Description | CMC 2.2MH 500MA 2LN 700 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 500mA DCR 400mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 400mOhm |
Packaging Tube | Voltage Rating - DC 80V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.350" L x 0.248" W (8.90mm x 6.30mm) |
Impedance @ Frequency 700 Ohms @ 100 MHz | Height (Max) 0.161" (4.10mm) |
Inductance @ Frequency 2.2 mH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,84964 € | 1.529,35 € |
| Unit Price without VAT: | 0,84964 € |
|---|---|
| Unit Price with VAT: | 1,01107 € |

