
T8008NL | |
|---|---|
DigiKey Part Number | 553-1918-5-ND |
Manufacturer | |
Manufacturer Product Number | T8008NL |
Description | CMC 16LN SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 Line Common Mode Choke Surface Mount DCR 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 16 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 400mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.125" L x 0.485" W (28.58mm x 12.32mm) | |
Height (Max) | 0.230" (5.84mm) | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,19000 € | 4,19 € |
| 15 | 3,33067 € | 49,96 € |
| 30 | 3,14033 € | 94,21 € |
| 60 | 2,96083 € | 177,65 € |
| 105 | 2,82371 € | 296,49 € |
| 255 | 2,61941 € | 667,95 € |
| 510 | 2,47037 € | 1.259,89 € |
| 1.005 | 2,33298 € | 2.344,64 € |
| 2.505 | 2,26876 € | 5.683,24 € |
| Unit Price without VAT: | 4,19000 € |
|---|---|
| Unit Price with VAT: | 4,98610 € |


