4 Line Common Mode Choke Surface Mount DCR 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T8003NLT

DigiKey Part Number
553-T8003NLTTR-ND - Tape & Reel (TR)
553-T8003NLTCT-ND - Cut Tape (CT)
553-T8003NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T8003NLT
Description
CMC 4LN SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount DCR 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
4
Current Rating (Max)
-
DC Resistance (DCR) (Max)
200mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.450" L x 0.265" W (11.43mm x 6.73mm)
Height (Max)
0.220" (5.59mm)
Package / Case
Vertical, 8 Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,12000 €3,12 €
102,56200 €25,62 €
252,36960 €59,24 €
502,23420 €111,71 €
1002,10670 €210,67 €
2501,99640 €499,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7501,77647 €1.332,35 €
1.5001,67555 €2.513,33 €
2.2501,63105 €3.669,86 €
Manufacturers Standard Package
Unit Price without VAT:3,12000 €
Unit Price with VAT:3,71280 €