Image for T5049NLT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T5049NLT

DigiKey Part Number
553-T5049NLTTR-ND - Tape & Reel (TR)
553-T5049NLTCT-ND - Cut Tape (CT)
553-T5049NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T5049NLT
Description
XFMR ISDN S 1CT:1CT SMD RPB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30mH Pulse Transformer 1:1CT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
T5049NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1CT
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
1.170" L x 0.500" W (29.72mm x 12.70mm)
Part Status
Active
Height - Seated (Max)
0.316" (8.03mm)
Inductance
30mH
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 235
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,83000 €9,83 €
108,86900 €88,69 €
258,50720 €212,68 €
508,24120 €412,06 €
1007,98290 €798,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2507,65220 €1.913,05 €
5007,41006 €3.705,03 €
7507,27165 €5.453,74 €
Manufacturers Standard Package
Unit Price without VAT:9,83000 €
Unit Price with VAT:11,69770 €