T5038NL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 5,63188 €
Datasheet
Image for T5038NL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T5038NL

DigiKey Part Number
T5038NL-ND
Manufacturer
Manufacturer Product Number
T5038NL
Description
MODULE ISDN-S 1CT:2CT 30MH SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:2CT, 1CT:2CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
30mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:2CT, 1CT:2CT
Mounting Type
Surface Mount
Size / Dimension
1.170" L x 0.500" W (29.72mm x 12.70mm)
Height - Seated (Max)
0.326" (8.28mm)
Operating Temperature
0°C ~ 70°C
Weight
0.25 oz (7.12 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2406,45258 €1.548,62 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,45258 €
Unit Price with VAT:7,67857 €