Image for T5012NL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T5012NL

DigiKey Part Number
T5012NL-ND
Manufacturer
Manufacturer Product Number
T5012NL
Description
MODULE ISDN-S 1CT:2CT 30MH T/H
Customer Reference
Detailed Description
30mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:2CT Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:2CT
Manufacturer
Pulse Electronics
Mounting Type
Through Hole
Packaging
Tube
Size / Dimension
1.145" L x 0.418" W (29.08mm x 10.62mm)
Part Status
Obsolete
Height - Seated (Max)
0.590" (14.99mm)
Transformer Type
Isolation and Data Interface (Encapsulated)
Operating Temperature
0°C ~ 70°C
Inductance
30mH
Weight
0.25 oz (7.12 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.