
T5008NL | |
|---|---|
DigiKey Part Number | T5008NL-ND |
Manufacturer | |
Manufacturer Product Number | T5008NL |
Description | XFRMR ISDN-S 1:1/1:1 22MH SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1, 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | T5008NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 22mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1, 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.950" L x 0.580" W (24.13mm x 14.73mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.25 oz (7.12 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 340 | 4,98700 € | 1.695,58 € |
| Unit Price without VAT: | 4,98700 € |
|---|---|
| Unit Price with VAT: | 5,93453 € |


