22mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:2, 1:2 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T5007NLT

DigiKey Part Number
553-T5007NLTTR-ND - Tape & Reel (TR)
553-T5007NLTCT-ND - Cut Tape (CT)
553-T5007NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T5007NLT
Description
XFRMR ISDN-S 1:2/1:2 22MH SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:2, 1:2 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:2, 1:2
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.950" L x 0.580" W (24.13mm x 14.73mm)
Part Status
Active
Height - Seated (Max)
0.300" (7.62mm)
Transformer Type
Isolation and Data Interface (Encapsulated)
Operating Temperature
0°C ~ 70°C
Inductance
22mH
Weight
0.25 oz (7.12 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,70000 €8,70 €
107,84600 €78,46 €
257,52560 €188,14 €
507,29120 €364,56 €
1007,06290 €706,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2006,84090 €1.368,18 €
4006,62508 €2.650,03 €
6006,50160 €3.900,96 €
1.0006,34902 €6.349,02 €
Manufacturers Standard Package
Unit Price without VAT:8,70000 €
Unit Price with VAT:10,35300 €