Image for T4PH04RV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4PH04RV

DigiKey Part Number
553-T4PH04RV-ND
Manufacturer
Manufacturer Product Number
T4PH04RV
Description
MDL 10G 4 PORT POE 90W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
120µH LAN 10 Base-T Pulse Transformer 1:1CT Transmitter, 1:1CT Receiver Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1CT Transmitter, 1:1CT Receiver
Manufacturer
Pulse Electronics
Mounting Type
Through Hole
Packaging
Tube
Size / Dimension
1.319" L x 1.142" W (33.50mm x 29.00mm)
Part Status
Active
Height - Seated (Max)
0.661" (16.80mm)
Transformer Type
LAN 10 Base-T
Operating Temperature
-40°C ~ 105°C
Inductance
120µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
40814,10961 €5.756,72 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,10961 €
Unit Price with VAT:16,79044 €