
T3021NL | |
|---|---|
DigiKey Part Number | T3021NL-ND |
Manufacturer | |
Manufacturer Product Number | T3021NL |
Description | TRANSFORMER 1500VRMS DUAL SMD |
Customer Reference | |
Detailed Description | 40µH T3/E3 (Dual) Pulse Transformer 2CT:1 Transmitter, 2CT:1 Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transformer Type | T3/E3 (Dual) | |
Inductance | 40µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 2CT:1 Transmitter, 2CT:1 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.505" L x 0.280" W (12.83mm x 7.11mm) | |
Height - Seated (Max) | 0.245" (6.22mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.04 oz (1.14 g) |

