
T3001NLT | |
|---|---|
DigiKey Part Number | 553-2043-2-ND - Tape & Reel (TR) 553-2043-1-ND - Cut Tape (CT) 553-2043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T3001NLT |
Description | XFRMR T3/DS3/E3/STS-1 1:1 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100µH T3/E3 (Single) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | T3001NLT Models |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.300" L x 0.275" W (7.62mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.250" (6.35mm) |
Transformer Type T3/E3 (Single) | Operating Temperature -40°C ~ 85°C |
Inductance 100µH | Weight 0.02 oz (0.57 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 € | 6,03 € |
| 10 | 5,44700 € | 54,47 € |
| 25 | 5,22640 € | 130,66 € |
| 50 | 5,06420 € | 253,21 € |
| 100 | 4,90670 € | 490,67 € |
| 250 | 4,70484 € | 1.176,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,55694 € | 2.278,47 € |
| 1.000 | 4,41312 € | 4.413,12 € |
| 1.500 | 4,33087 € | 6.496,31 € |
| Unit Price without VAT: | 6,03000 € |
|---|---|
| Unit Price with VAT: | 7,17570 € |

