T2SD02LN6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 6
Unit Price: 7,88000 €
Datasheet
100µH LAN 10 Base-T Pulse Transformer 1:1CT Transmitter, 1:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2SD02LN6

DigiKey Part Number
553-T2SD02LN6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T2SD02LN6
Description
MDL 10G DUAL PORT N/A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100µH LAN 10 Base-T Pulse Transformer 1:1CT Transmitter, 1:1CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1CT Transmitter, 1:1CT Receiver
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
1.291" L x 0.543" W (32.80mm x 13.80mm)
Part Status
Active
Height - Seated (Max)
0.287" (7.30mm)
Transformer Type
LAN 10 Base-T
Operating Temperature
-40°C ~ 90°C
Inductance
100µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HXB7014HLTPulse Electronics6553-HXB7014HLTCT-ND7,88000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6006,03735 €3.622,41 €
Unit Price without VAT:6,03735 €
Unit Price with VAT:7,18445 €