
T1212NLT | |
|---|---|
DigiKey Part Number | 553-T1212NLTTR-ND - Tape & Reel (TR) 553-T1212NLTCT-ND - Cut Tape (CT) 553-T1212NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1212NLT |
Description | XFRMR 1CT:1CT/1CT:2CT 1.20MH SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.2mH T1/E1 (Quad) Pulse Transformer 1CT:1CT, 1CT:2CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | T1212NLT Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT, 1CT:2CT |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.675" L x 0.456" W (17.15mm x 11.58mm) |
Part Status Active | Height - Seated (Max) 0.340" (8.64mm) |
Transformer Type T1/E1 (Quad) | Operating Temperature -40°C ~ 85°C |
Inductance 1.2mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,27000 € | 9,27 € |
| 10 | 8,36500 € | 83,65 € |
| 25 | 8,02360 € | 200,59 € |
| 50 | 7,77360 € | 388,68 € |
| 100 | 7,53010 € | 753,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,21828 € | 1.804,57 € |
| 500 | 6,99004 € | 3.495,02 € |
| 750 | 6,85955 € | 5.144,66 € |
| 1.250 | 6,69826 € | 8.372,83 € |
| Unit Price without VAT: | 9,27000 € |
|---|---|
| Unit Price with VAT: | 11,03130 € |

