1.2mH T1/E1 (Dual) Pulse Transformer 1CT:1CT, 1CT:2CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1212NL

DigiKey Part Number
553-1915-5-ND
Manufacturer
Manufacturer Product Number
T1212NL
Description
XFRMR 1CT:1CT/1CT:2CT 1.20MH SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.2mH T1/E1 (Dual) Pulse Transformer 1CT:1CT, 1CT:2CT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
T1212NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
T1/E1 (Dual)
Inductance
1.2mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT, 1CT:2CT
Mounting Type
Surface Mount
Size / Dimension
0.675" L x 0.456" W (17.15mm x 11.58mm)
Height - Seated (Max)
0.340" (8.64mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,39000 €9,39 €
108,47000 €84,70 €
308,05767 €241,73 €
607,80600 €468,36 €
1207,56108 €907,33 €
2707,28315 €1.966,45 €
5107,07153 €3.606,48 €
1.0206,84715 €6.984,09 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,39000 €
Unit Price with VAT:11,17410 €