1mH, 1mH T1/E1 (Dual) Pulse Transformer 1:2/2.4, 1:0.79/1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1146NLT

DigiKey Part Number
553-T1146NLTTR-ND - Tape & Reel (TR)
553-T1146NLTCT-ND - Cut Tape (CT)
553-T1146NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T1146NLT
Description
XFRMR 1:2/2.4 / 1:0.79/1 1/1MH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1mH, 1mH T1/E1 (Dual) Pulse Transformer 1:2/2.4, 1:0.79/1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
T1/E1 (Dual)
Inductance
1mH, 1mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:2/2.4, 1:0.79/1
Mounting Type
Surface Mount
Size / Dimension
0.505" L x 0.280" W (12.83mm x 7.11mm)
Height - Seated (Max)
0.245" (6.22mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.170
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,40000 €5,40 €
104,87000 €48,70 €
254,67360 €116,84 €
504,52940 €226,47 €
1004,38860 €438,86 €
2504,20836 €1.052,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6004,04213 €2.425,28 €
1.2003,91461 €4.697,53 €
1.8003,84169 €6.915,04 €
Manufacturers Standard Package
Unit Price without VAT:5,40000 €
Unit Price with VAT:6,42600 €