Pulse Transformer 1CT:1CT Transmitter, 1CT:2.4CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1144T

DigiKey Part Number
T1144T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T1144T
Description
PULSE XFMR 1CT:1CT 1CT:2.4CT TX/
Customer Reference
Detailed Description
Pulse Transformer 1CT:1CT Transmitter, 1CT:2.4CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:2.4CT Receiver
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
0.505" L x 0.280" W (12.83mm x 7.11mm)
Part Status
Obsolete
Height - Seated (Max)
0.245" (6.22mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types