1mH, 1mH T1/E1 (Dual) Pulse Transformer 1CT:1CT, 1CT:2.4CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1mH, 1mH T1/E1 (Dual) Pulse Transformer 1CT:1CT, 1CT:2.4CT Surface Mount
T1144NL

T1144NL

DigiKey Part Number
553-1451-ND
Manufacturer
Manufacturer Product Number
T1144NL
Description
TRANSFORMER TELECOM DUAL T1/E1
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1mH, 1mH T1/E1 (Dual) Pulse Transformer 1CT:1CT, 1CT:2.4CT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
T1144NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
T1/E1 (Dual)
Inductance
1mH, 1mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT, 1CT:2.4CT
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max)
0.245" (6.22mm)
Operating Temperature
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,38000 €4,38 €
103,96000 €39,60 €
403,72150 €148,86 €
803,60638 €288,51 €
1203,54050 €424,86 €
2803,40618 €953,73 €
5203,31077 €1.721,60 €
1.0003,21250 €3.212,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,38000 €
Unit Price with VAT:5,21220 €