
T1114NLT | |
|---|---|
DigiKey Part Number | 553-2040-2-ND - Tape & Reel (TR) 553-2040-1-ND - Cut Tape (CT) 553-2040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1114NLT |
Description | XFRMR T1/E1/CEPT/ISDN-PRI 1:2CT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.2mH, 1.2mH T1/E1 (Quad) Pulse Transformer 1:2CT Transmitter, 1CT:2 Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | T1/E1 (Quad) | |
Inductance | 1.2mH, 1.2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:2CT Transmitter, 1CT:2 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.125" L x 0.485" W (28.58mm x 12.32mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.144 oz (4.08 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 € | 8,40 € |
| 10 | 7,58000 € | 75,80 € |
| 25 | 7,27120 € | 181,78 € |
| 50 | 7,04500 € | 352,25 € |
| 100 | 6,82460 € | 682,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,54248 € | 1.635,62 € |
| 500 | 6,33590 € | 3.167,95 € |
| 750 | 6,21775 € | 4.663,31 € |
| 1.250 | 6,07171 € | 7.589,64 € |
| Unit Price without VAT: | 8,40000 € |
|---|---|
| Unit Price with VAT: | 9,99600 € |

